TFPT0805L1501FV | |
---|---|
DigiKey Part Number | 541-1175-2-ND - Tape & Reel (TR) 541-1175-1-ND - Cut Tape (CT) 541-1175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L1501FV |
Description | SENSOR PTC 1.5KOHM 1% 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1.5 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L1501FV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 1.5 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥11.96900 | ¥119.69 |
25 | ¥9.57880 | ¥239.47 |
100 | ¥8.78090 | ¥878.09 |
500 | ¥7.38364 | ¥3,691.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.58534 | ¥6,585.34 |
3,000 | ¥6.38582 | ¥19,157.46 |
5,000 | ¥5.98670 | ¥29,933.50 |
10,000 | ¥5.58759 | ¥55,875.90 |