TMD26203 | |
---|---|
DigiKey Part Number | TMD26203-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMD26203 |
Description | SENSOR PROX INDUCT 30MM IP67 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 1.181" (30mm) IP67 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 1.181" (30mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 1.7V ~ 2V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | 8-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.34332 | ¥51,716.60 |