SFH 4256 | |
---|---|
DigiKey Part Number | 475-SFH4256TR-ND - Tape & Reel (TR) 475-SFH4256CT-ND - Cut Tape (CT) 475-SFH4256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4256 |
Description | EMITTER IR 860NM 70MA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 2.4V 70mA 6.3mW/sr @ 70mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4256 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 6.3mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Viewing Angle | 120° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.47630 | ¥247.63 |
1,000 | ¥1.95502 | ¥1,955.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82466 | ¥3,649.32 |
6,000 | ¥1.75950 | ¥10,557.00 |
10,000 | ¥1.73343 | ¥17,334.30 |
50,000 | ¥1.62916 | ¥81,458.00 |