B2581IRP-20C000172U1930 | |
---|---|
DigiKey Part Number | 3147-B2581IRP-20C000172U1930TR-ND - Tape & Reel (TR) 3147-B2581IRP-20C000172U1930CT-ND - Cut Tape (CT) 3147-B2581IRP-20C000172U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2581IRP-20C000172U1930 |
Description | 3.2(L)X1.6(W)X2.55(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 20mW/sr @ 20mA 20° 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59867 | ¥3,197.34 |