SFH 310-2/3

DigiKey Part Number
475-SFH310-2/3-ND
Manufacturer
Manufacturer Product Number
SFH 310-2/3
Description
SENSOR PHOTO 880NM TOP VIEW RAD
Customer Reference
Detailed Description
Phototransistors 880nm Top View Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 310-2/3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
70 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
50 nA
Wavelength
880nm
Viewing Angle
50°
Power - Max
165 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Package / Case
Radial
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥3.61300¥36.13
100¥2.39050¥239.05
1,000¥1.84578¥1,845.78
2,000¥1.66786¥3,335.72
Manufacturers Standard Package