LW Q98G.01-R2T1-3K6L-1-5-R18 | |
---|---|
DigiKey Part Number | 475-LWQ98G.01-R2T1-3K6L-1TR-ND - Tape & Reel (TR) 475-LWQ98G.01-R2T1-3K6L-1CT-ND - Cut Tape (CT) 475-LWQ98G.01-R2T1-3K6L-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LW Q98G.01-R2T1-3K6L-1-5-R18 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.75V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.28400 | ¥12.84 |
100 | ¥0.59680 | ¥59.68 |
500 | ¥0.55122 | ¥275.61 |
1,000 | ¥0.43178 | ¥431.78 |
2,000 | ¥0.42260 | ¥845.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.42262 | ¥1,690.48 |
8,000 | ¥0.36749 | ¥2,939.92 |
12,000 | ¥0.33074 | ¥3,968.88 |
28,000 | ¥0.29399 | ¥8,231.72 |
100,000 | ¥0.24806 | ¥24,806.00 |