LR Q976.01-P2R2-1 | |
---|---|
DigiKey Part Number | 475-LRQ976.01-P2R2-1TR-ND - Tape & Reel (TR) 475-LRQ976.01-P2R2-1CT-ND - Cut Tape (CT) 475-LRQ976.01-P2R2-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR Q976.01-P2R2-1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.97800 | ¥9.78 |
100 | ¥0.45230 | ¥45.23 |
500 | ¥0.41724 | ¥208.62 |
1,000 | ¥0.32687 | ¥326.87 |
2,000 | ¥0.31995 | ¥639.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.31992 | ¥1,279.68 |
8,000 | ¥0.27819 | ¥2,225.52 |
12,000 | ¥0.25038 | ¥3,004.56 |
28,000 | ¥0.22256 | ¥6,231.68 |
100,000 | ¥0.18778 | ¥18,778.00 |