TPS75701KTTR | |
---|---|
DigiKey Part Number | 296-46392-2-ND - Tape & Reel (TR) 296-46392-1-ND - Cut Tape (CT) 296-46392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75701KTTR |
Description | IC REG LIN POS ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75701KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥57.11600 | ¥571.16 |
25 | ¥54.46400 | ¥1,361.60 |
100 | ¥47.29010 | ¥4,729.01 |
250 | ¥45.16444 | ¥11,291.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.17924 | ¥20,589.62 |
1,000 | ¥35.86576 | ¥35,865.76 |