LS G6SP.02-8C6D-D1-G3R3-140-R18 | |
---|---|
DigiKey Part Number | 475-LSG6SP.02-8C6D-D1-G3R3-140-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS G6SP.02-8C6D-D1-G3R3-140-R18 |
Description | LED RED CLEAR 6SMD SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V 6-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥1.04838 | ¥7,338.66 |
10,000 | ¥0.97849 | ¥9,784.90 |
25,000 | ¥0.94354 | ¥23,588.50 |
50,000 | ¥0.90859 | ¥45,429.50 |