5300mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,352 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 5300mcd | Round with Domed Top | 3mm, T-1 | 2.2V | 20mA | 30° | Through Hole | 625nm | 640nm | - | Radial | T-1 | 2.90mm Dia | 5.90mm | ||
1,778 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,000 : ¥3.80855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | Diffused | 5300mcd | Round with Domed Top | 2.40mm Dia | 2.4V | 50mA | 60° | Surface Mount | 590nm | 592nm | - | 4-PLCC | - | - | 3.45mm | |||
0 In Stock Check Lead Time | 1 : ¥6.38000 Cut Tape (CT) 2,000 : ¥3.80855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | Diffused | 5300mcd | Round with Domed Top | 2.40mm Dia | 2.4V | 50mA | 60° | Surface Mount | 590nm | 592nm | - | 4-PLCC | - | - | 3.45mm | |||
0 In Stock Check Lead Time | 7,000 : ¥1.04838 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | - | Colorless | Clear | 5300mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 140mA | 120° | Surface Mount | - | 645nm | - | 6-SMD, J-Lead | 6-SMT | 3.20mm L x 1.00mm W | 2.10mm | |||
0 In Stock Check Lead Time | 2,300 : ¥1.25556 Tape & Reel (TR) | Tape & Reel (TR) | Active | Cyan | - | - | Diffused | 5300mcd | Round with Domed Top | 2.45mm Dia | 3.1V | 20mA | 30° | Surface Mount | 506nm | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 1.30mm W | 2.10mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Amber | - | Colorless | Clear | 5300mcd | Round with Domed Top | 2.60mm Dia | 2.07V | 100mA | 145° | Surface Mount | 617nm | 625nm | - | 4-SMD, Gull Wing | 4-PLCC | 3.40mm L x 3.40mm W | 2.27mm |