6-SMT LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 7,000 : ¥1.04838 Tape & Reel (TR) | Tape & Reel (TR) | Active | Red | - | Colorless | Clear | 5300mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 140mA | 120° | Surface Mount | - | 645nm | - | 6-SMD, J-Lead | 6-SMT | 3.20mm L x 1.00mm W | 2.10mm | |||
0 In Stock Check Lead Time | 6,000 : ¥1.20550 Tape & Reel (TR) | Tape & Reel (TR) | Active | Amber | - | Colorless | Clear | 11500mcd | Round with Flat Top | 2.40mm Dia | 2.2V | 140mA | 120° | Surface Mount | 618nm | 624nm | - | 6-SMD, J-Lead | 6-SMT | 3.20mm L x 1.00mm W | 2.10mm | |||
0 In Stock Check Lead Time | 2,000 : ¥2.94512 Tape & Reel (TR) | Tape & Reel (TR) | Active | White | - | Colorless | Clear | 16.8cd | Round with Flat Top | 2.60mm Dia | 3.05V | 140mA | 120° | Surface Mount | - | - | - | 6-SMD, J-Lead | 6-SMT | 3.20mm L x 1.00mm W | 2.10mm |