LO Q976.01-P2R2-25-1 | |
---|---|
DigiKey Part Number | 475-LOQ976.01-P2R2-25-1TR-ND - Tape & Reel (TR) 475-LOQ976.01-P2R2-25-1CT-ND - Cut Tape (CT) 475-LOQ976.01-P2R2-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO Q976.01-P2R2-25-1 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 607nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥0.98600 | ¥9.86 |
100 | ¥0.45740 | ¥45.74 |
500 | ¥0.42252 | ¥211.26 |
1,000 | ¥0.33095 | ¥330.95 |
2,000 | ¥0.32386 | ¥647.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32388 | ¥1,295.52 |
8,000 | ¥0.28162 | ¥2,252.96 |
12,000 | ¥0.25346 | ¥3,041.52 |
28,000 | ¥0.22530 | ¥6,308.40 |
100,000 | ¥0.19010 | ¥19,010.00 |