BZT52B24 RHG | |
---|---|
DigiKey Part Number | BZT52B24RHGTR-ND - Tape & Reel (TR) BZT52B24RHGCT-ND - Cut Tape (CT) BZT52B24RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24 RHG |
Description | DIODE ZENER 24V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B24 RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.47470 | ¥237.35 |
1,000 | ¥0.32987 | ¥329.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28587 | ¥857.61 |
6,000 | ¥0.26518 | ¥1,591.08 |
9,000 | ¥0.21990 | ¥1,979.10 |
30,000 | ¥0.21602 | ¥6,480.60 |
75,000 | ¥0.19403 | ¥14,552.25 |
150,000 | ¥0.16816 | ¥25,224.00 |