LO M67K-K2M1-24-0-2-R18-Z | |
---|---|
DigiKey Part Number | 475-LOM67K-K2M1-24-ZTR-ND - Tape & Reel (TR) 475-LOM67K-K2M1-24-ZCT-ND - Cut Tape (CT) 475-LOM67K-K2M1-24-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO M67K-K2M1-24-0-2-R18-Z |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LO M67K-K2M1-24-0-2-R18-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.18670 | ¥118.67 |
500 | ¥1.07212 | ¥536.06 |
1,000 | ¥0.88077 | ¥880.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76587 | ¥2,297.61 |
6,000 | ¥0.68928 | ¥4,135.68 |
15,000 | ¥0.61268 | ¥9,190.20 |
30,000 | ¥0.57439 | ¥17,231.70 |
75,000 | ¥0.51695 | ¥38,771.25 |
150,000 | ¥0.49781 | ¥74,671.50 |