LJ CRBP.01-JZLX-27-3A4A-350-R18 | |
---|---|
DigiKey Part Number | 475-LJCRBP.01-JZLX-27-3A4A-350-R18TR-ND - Tape & Reel (TR) 475-LJCRBP.01-JZLX-27-3A4A-350-R18CT-ND - Cut Tape (CT) 475-LJCRBP.01-JZLX-27-3A4A-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LJ CRBP.01-JZLX-27-3A4A-350-R18 |
Description | LED OSLON SIGNAL RED 624NM 1212 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Signal Red 624nm (612nm ~ 636nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LJ CRBP.01-JZLX-27-3A4A-350-R18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm (612nm ~ 636nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 96lm (61lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Thermal Resistance of Package | 7°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.41900 | ¥94.19 |
100 | ¥6.97270 | ¥697.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.40765 | ¥3,844.59 |
1,200 | ¥5.27685 | ¥6,332.22 |
3,000 | ¥5.01303 | ¥15,039.09 |
6,000 | ¥4.89993 | ¥29,399.58 |
15,000 | ¥4.78686 | ¥71,802.90 |