FP18204_LISA3-WW-CLIP16 | |
---|---|
DigiKey Part Number | 711-FP18204_LISA3-WW-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18204_LISA3-WW-CLIP16 |
Description | LENS CLEAR 45DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 45° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 45° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥18.69400 | ¥186.94 |
100 | ¥14.38280 | ¥1,438.28 |
500 | ¥13.00170 | ¥6,500.85 |
1,000 | ¥11.17338 | ¥11,173.38 |
2,000 | ¥10.56389 | ¥21,127.78 |
5,000 | ¥10.32010 | ¥51,600.50 |