KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18 | |
---|---|
DigiKey Part Number | 475-KYDDLM31.FY-8H7J-5F5G-W4A4-140-R18TR-ND - Tape & Reel (TR) 475-KYDDLM31.FY-8H7J-5F5G-W4A4-140-R18CT-ND - Cut Tape (CT) 475-KYDDLM31.FY-8H7J-5F5G-W4A4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DDLM31.FY-8H7J-5F5G-W4A4-140-R18 |
Description | LED SYNIOS WHITE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® S2222 White 3V 140mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 52lm (40lm ~ 63lm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.089" L x 0.089" W (2.25mm x 2.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 42°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.69500 | ¥26.95 |
100 | ¥1.55060 | ¥155.06 |
1,000 | ¥1.21321 | ¥1,213.21 |
2,000 | ¥1.11213 | ¥2,224.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11213 | ¥4,448.52 |
8,000 | ¥1.01103 | ¥8,088.24 |
12,000 | ¥0.94363 | ¥11,323.56 |
28,000 | ¥0.90992 | ¥25,477.76 |
100,000 | ¥0.84252 | ¥84,252.00 |