KW3 HNL631.TK-7TTC-6L07M0-JCAB-A00-S | |
---|---|
DigiKey Part Number | 475-KW3HNL631.TK-7TTC-6L07M0-JCABTR-ND - Tape & Reel (TR) 475-KW3HNL631.TK-7TTC-6L07M0-JCABCT-ND - Cut Tape (CT) 475-KW3HNL631.TK-7TTC-6L07M0-JCABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW3 HNL631.TK-7TTC-6L07M0-JCAB-A00-S |
Description | LED OSLON WHITE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Black Flat X White 9.61V 1A 120° Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1435lm (1275lm ~ 1595lm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 9.61V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 0.251" L x 0.148" W (6.37mm x 3.75mm) | |
Height - Seated (Max) | 0.022" (0.56mm) | |
Thermal Resistance of Package | 1.64°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥19.65500 | ¥196.55 |
100 | ¥14.71390 | ¥1,471.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.65916 | ¥6,329.58 |
1,000 | ¥12.06331 | ¥12,063.31 |
1,500 | ¥11.76574 | ¥17,648.61 |
2,500 | ¥11.43676 | ¥28,591.90 |
3,500 | ¥11.24483 | ¥39,356.90 |
5,000 | ¥11.06058 | ¥55,302.90 |