KW DELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18 | |
---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK3PM3-S4W5-0.5-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.23mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.625V | |
Current - Test | 0.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 1.40mm L x 0.80mm W | |
Height (Max) | 0.70mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.59000 | ¥15.90 |
100 | ¥0.71330 | ¥71.33 |
500 | ¥0.64388 | ¥321.94 |
1,000 | ¥0.52895 | ¥528.95 |
2,000 | ¥0.45992 | ¥919.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.41394 | ¥2,069.70 |
10,000 | ¥0.40487 | ¥4,048.70 |