47.5mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,908 In Stock | 1 : ¥2.04000 Cut Tape (CT) 5,000 : ¥0.41394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 47.5mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.625V | 0.5mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
17,874 In Stock | 1 : ¥2.89000 Cut Tape (CT) 9,000 : ¥0.41394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 47.5mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.625V | 0.5mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
17,790 In Stock | 1 : ¥2.98000 Cut Tape (CT) 9,000 : ¥0.43436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 47.5mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.625V | 0.5mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm | |||
13,545 In Stock | 1 : ¥2.98000 Cut Tape (CT) 5,000 : ¥0.42753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Diffused | 47.5mcd | Oval with Flat Top | 1.23mm x 0.60mm | 2.625V | 0.5mA | 120° | Surface Mount | - | - | - | 2-SMD, Flat Leads | SMD | 1.40mm L x 0.80mm W | 0.70mm |