AS5147-HTST | |
---|---|
DigiKey Part Number | AS5147-HTST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS5147-HTST |
Description | ROTARY ENCODER MAGNETIC PROG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥36.16514 | ¥162,743.13 |