AS5X47-TS_EK_SB | |
---|---|
DigiKey Part Number | AS5X47-TS_EK_SB-ND |
Manufacturer | |
Manufacturer Product Number | AS5X47-TS_EK_SB |
Description | DEV KIT FOR AS5X47 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AS5047D, AS5147 - ZIF Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | ZIF Socket | |
For Use With/Related Products | AS5047D, AS5147 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥905.13000 | ¥905.13 |