C4H2327N110AZ | |
---|---|
DigiKey Part Number | 1603-C4H2327N110AZTR-ND - Tape & Reel (TR) 1603-C4H2327N110AZCT-ND - Cut Tape (CT) 1603-C4H2327N110AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H2327N110AZ |
Description | RF MOSFET 6DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2.3GHz ~ 2.69GHz 15dB 6-DFN (7x6.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
Frequency | 2.3GHz ~ 2.69GHz | |
Gain | 15dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (7x6.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.99000 | ¥415.99 |
10 | ¥321.15100 | ¥3,211.51 |
25 | ¥296.90280 | ¥7,422.57 |
100 | ¥271.43670 | ¥27,143.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥271.43666 | ¥271,436.66 |