RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥490.37000 Cut Tape (CT) 300 : ¥401.19537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 2.3GHz ~ 2.7GHz | 30dB | 28 V | 1.4µA | - | - | - | 65 V | Surface Mount | 36-QFN Exposed Pad | 36-PQFN (12x7) | ||
12 In Stock | 1 : ¥1,279.74000 Cut Tape (CT) 100 : ¥1,085.37060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | 2.3GHz ~ 2.7GHz | 15dB | 50 V | - | - | 200 mA | 400W | 150 V | Chassis Mount | SOT-1275-1 | DFM6 |