C4H27W400AVY | |
---|---|
DigiKey Part Number | 1603-C4H27W400AVYTR-ND - Tape & Reel (TR) 1603-C4H27W400AVYCT-ND - Cut Tape (CT) 1603-C4H27W400AVYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4H27W400AVY |
Description | RF MOSFET 50V DFM6 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 200 mA 2.3GHz ~ 2.7GHz 15dB 400W DFM6 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 200 mA | |
Power - Output | 400W | |
Voltage - Rated | 150 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-1275-1 | |
Supplier Device Package | DFM6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,279.74000 | ¥1,279.74 |
10 | ¥1,055.45200 | ¥10,554.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,085.37060 | ¥108,537.06 |