BLF978PU | |
---|---|
DigiKey Part Number | 1603-BLF978PU-ND |
Manufacturer | |
Manufacturer Product Number | BLF978PU |
Description | RF MOSFET LDMOS 50V SOT539A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 700MHz 24.5dB 1200W SOT539A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 700MHz | |
Gain | 24.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 1200W | |
Voltage - Rated | 108 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,304.41000 | ¥2,304.41 |
20 | ¥2,207.02100 | ¥44,140.42 |