BLF578,112 | |
---|---|
DigiKey Part Number | 568-5103-ND |
Manufacturer | |
Manufacturer Product Number | BLF578,112 |
Description | RF MOSFET LDMOS 50V SOT539A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 40 mA 225MHz 24dB 1200W SOT539A |
Datasheet | Datasheet |
EDA/CAD Models | BLF578,112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 225MHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 88A | |
Noise Figure | - | |
Current - Test | 40 mA | |
Power - Output | 1200W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,826.72000 | ¥2,826.72 |
20 | ¥2,741.74200 | ¥54,834.84 |