ART150FEU | |
---|---|
DigiKey Part Number | 1603-ART150FEU-ND |
Manufacturer | |
Manufacturer Product Number | ART150FEU |
Description | RF MOSFET LDMOS 65V SOT467C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 20 mA 1MHz ~ 650MHz 31dB 150W SOT467C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1MHz ~ 650MHz | |
Gain | 31dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.2µA | |
Noise Figure | - | |
Current - Test | 20 mA | |
Power - Output | 150W | |
Voltage - Rated | 200 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-467C | |
Supplier Device Package | SOT467C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥933.75000 | ¥933.75 |
20 | ¥889.58250 | ¥17,791.65 |
40 | ¥870.65350 | ¥34,826.14 |
80 | ¥826.48938 | ¥66,119.15 |