C14610B0400602 | |
---|---|
DigiKey Part Number | C14610B0400602-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0400602 |
Description | INSERT FEMALE 40POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 40+Ground | |
Size | E16 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.42000 | ¥138.42 |
10 | ¥119.97800 | ¥1,199.78 |
30 | ¥113.71400 | ¥3,411.42 |
50 | ¥112.06540 | ¥5,603.27 |
100 | ¥98.88050 | ¥9,888.05 |
250 | ¥92.28872 | ¥23,072.18 |
500 | ¥90.31130 | ¥45,155.65 |