TN02 016 0003 2 | |
---|---|
DigiKey Part Number | 889-TN0201600032TR-ND - Tape & Reel (TR) 889-TN0201600032CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TN02 016 0003 2 |
Description | CONN SOCKET 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10320 | ¥305.16 |
100 | ¥5.83720 | ¥583.72 |
250 | ¥5.30680 | ¥1,326.70 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥4.24545 | ¥4,245.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.98012 | ¥7,960.24 |
4,000 | ¥3.84744 | ¥15,389.76 |
6,000 | ¥3.71477 | ¥22,288.62 |
10,000 | ¥3.52903 | ¥35,290.30 |
14,000 | ¥3.44943 | ¥48,292.02 |