VN0201600032 | |
---|---|
DigiKey Part Number | 889-1744-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201600032 |
Description | CONN SOCKET 20-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Material | Tin Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.32800 | ¥103.28 |
25 | ¥9.88800 | ¥247.20 |
50 | ¥9.66780 | ¥483.39 |
200 | ¥9.22905 | ¥1,845.81 |
400 | ¥8.34998 | ¥3,339.99 |
600 | ¥7.69067 | ¥4,614.40 |
1,000 | ¥6.59206 | ¥6,592.06 |
2,600 | ¥6.15258 | ¥15,996.71 |