GE-1711ATM | |
---|---|
DigiKey Part Number | 235-1617-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-1711ATM |
Description | ENGINE PROBE TEMP SENSOR BRASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor -40 ~ 180°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | - | |
Temperature Range | -40 ~ 180°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
10 | ¥70.92600 | ¥709.26 |
25 | ¥65.60200 | ¥1,640.05 |
100 | ¥56.73800 | ¥5,673.80 |
500 | ¥53.19178 | ¥26,595.89 |
1,000 | ¥49.64557 | ¥49,645.57 |