GE-1203 | |
---|---|
DigiKey Part Number | 45-GE-1203-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | GE-1203 |
Description | AIR TEMPERATURE SENSOR M14 X 1.5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | -30°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.34°C | |
Test Condition | 25°C | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.84000 | ¥79.84 |
10 | ¥63.85300 | ¥638.53 |
25 | ¥59.06280 | ¥1,476.57 |
100 | ¥56.20730 | ¥5,620.73 |