CL-40 | |
---|---|
DigiKey Part Number | KC004L-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-40 |
Description | ICL 5 OHM 25% 6A 19.56MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 6 A 0.770" (19.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 110 mOhms | |
Diameter | 0.770" (19.56mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.57900 | ¥135.79 |
500 | ¥7.62214 | ¥3,811.07 |
1,000 | ¥6.78852 | ¥6,788.52 |
5,000 | ¥5.95483 | ¥29,774.15 |