XLMR01DE | |
---|---|
DigiKey Part Number | 1497-1356-ND |
Manufacturer | |
Manufacturer Product Number | XLMR01DE |
Description | LED RED DIFFUSED 10MM T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLMR01DE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 14.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.12500 | ¥21.25 |
200 | ¥1.22460 | ¥244.92 |
1,000 | ¥0.95826 | ¥958.26 |
2,000 | ¥0.87839 | ¥1,756.78 |
5,000 | ¥0.79852 | ¥3,992.60 |
10,000 | ¥0.74529 | ¥7,452.90 |
25,000 | ¥0.71867 | ¥17,966.75 |