CL-150AB | |
---|---|
DigiKey Part Number | CL-150AB-ND - Tape & Reel (TR) |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CL-150AB |
Description | ICL 5 OHM 25% 4.7A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±25% 4.7 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 4.7 A | |
R @ Current | 120 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.52556 | ¥15,051.12 |