B57236S0509M051 | |
---|---|
DigiKey Part Number | 495-76107-2-ND - Tape & Reel (TR) 495-76107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0509M051 |
Description | ICL 5 OHM 20% 2A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±20% 2 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0509M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥6.16400 | ¥154.10 |
100 | ¥5.65160 | ¥565.16 |
500 | ¥4.75232 | ¥2,376.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.77692 | ¥3,776.92 |
3,000 | ¥3.66250 | ¥10,987.50 |
5,000 | ¥3.43359 | ¥17,167.95 |
10,000 | ¥3.20468 | ¥32,046.80 |
25,000 | ¥3.17925 | ¥79,481.25 |