CC2D25

DigiKey Part Number
235-1338-ND
Manufacturer
Amphenol Telaire
Manufacturer Product Number
CC2D25
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Telaire
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
7 s
Sensitivity
-
Voltage - Supply
5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
10¥61.81700¥618.17
25¥57.18480¥1,429.62
100¥54.41860¥5,441.86
Manufacturers Standard Package