CC2D25S | |
---|---|
DigiKey Part Number | 235-1336-ND |
Manufacturer | Amphenol Telaire |
Manufacturer Product Number | CC2D25S |
Description | SENSOR HUMID/TEMP 5V I2C 2% SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 7 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Telaire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 7 s | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.32000 | ¥77.32 |
10 | ¥61.85300 | ¥618.53 |
25 | ¥57.21760 | ¥1,430.44 |
100 | ¥54.45010 | ¥5,445.01 |