ZN0101600021 | |
---|---|
DigiKey Part Number | 889-ZN0101600021TR-ND - Tape & Reel (TR) 889-ZN0101600021CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN0101600021 |
Description | CONN PIN 16-20AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥6.03920 | ¥150.98 |
50 | ¥5.91280 | ¥295.64 |
100 | ¥5.65490 | ¥565.49 |
250 | ¥5.14096 | ¥1,285.24 |
500 | ¥4.62688 | ¥2,313.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.11278 | ¥4,112.78 |
2,000 | ¥3.85574 | ¥7,711.48 |
3,000 | ¥3.72720 | ¥11,181.60 |
5,000 | ¥3.59869 | ¥17,993.45 |
10,000 | ¥3.41875 | ¥34,187.50 |