VN0101600242C | |
---|---|
DigiKey Part Number | VN0101600242C-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0101600242C |
Description | CONTACT H.D. CRIMP PIN 100PCS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.25360 | ¥481.34 |
50 | ¥18.80540 | ¥940.27 |
100 | ¥17.91050 | ¥1,791.05 |
300 | ¥15.67170 | ¥4,701.51 |
500 | ¥15.22394 | ¥7,611.97 |
1,000 | ¥12.98512 | ¥12,985.12 |
2,500 | ¥12.08960 | ¥30,224.00 |