SS16M2N | |
---|---|
DigiKey Part Number | 889-SS16M2NTR-ND - Tape & Reel (TR) 889-SS16M2NCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS16M2N |
Description | CONTACT SOCKET 16AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-18 AWG Size 16 Crimp Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.56800 | ¥65.68 |
25 | ¥6.00640 | ¥150.16 |
50 | ¥5.65320 | ¥282.66 |
100 | ¥5.41770 | ¥541.77 |
250 | ¥4.94624 | ¥1,236.56 |
500 | ¥4.71078 | ¥2,355.39 |
1,000 | ¥3.88636 | ¥3,886.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77537 | ¥5,326.11 |