SP12A1T | |
---|---|
DigiKey Part Number | 889-1684-2-ND - Tape & Reel (TR) 889-1684-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP12A1T |
Description | CONN PIN 12-14AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 12-14 AWG Signal, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.59600 | ¥89.90 |
50 | ¥3.38240 | ¥169.12 |
100 | ¥3.24210 | ¥324.21 |
250 | ¥2.96012 | ¥740.03 |
500 | ¥2.81924 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.32584 | ¥2,325.84 |
2,000 | ¥2.25540 | ¥4,510.80 |
3,000 | ¥2.11444 | ¥6,343.32 |
5,000 | ¥2.04395 | ¥10,219.75 |
10,000 | ¥1.90299 | ¥19,029.90 |
25,000 | ¥1.83251 | ¥45,812.75 |