RTS016N19P03 | |
---|---|
DigiKey Part Number | 889-2603-ND |
Manufacturer | |
Manufacturer Product Number | RTS016N19P03 |
Description | CONN RCPT HSNG MALE 19POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.42000 | ¥105.42 |
10 | ¥93.42400 | ¥934.24 |
25 | ¥89.83120 | ¥2,245.78 |
50 | ¥86.23860 | ¥4,311.93 |
200 | ¥81.44705 | ¥16,289.41 |
400 | ¥74.26045 | ¥29,704.18 |
600 | ¥69.46943 | ¥41,681.66 |
1,000 | ¥63.72020 | ¥63,720.20 |