RTS6BS16N19S03 | |
---|---|
DigiKey Part Number | 889-2588-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS16N19S03 |
Description | CONN PLUG HSG FMALE 19POS INLINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS16N19S03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Shell Size - Insert | 16-19 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.08000 | ¥109.08 |
10 | ¥94.54000 | ¥945.40 |
25 | ¥91.44960 | ¥2,286.24 |