RTS014N3SHEC03 | |
---|---|
DigiKey Part Number | 889-3206-ND |
Manufacturer | |
Manufacturer Product Number | RTS014N3SHEC03 |
Description | CONN RCPT HSG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS014N3SHEC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 14-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.57000 | ¥112.57 |
10 | ¥99.78000 | ¥997.80 |
25 | ¥95.94200 | ¥2,398.55 |
50 | ¥92.10360 | ¥4,605.18 |
200 | ¥86.98630 | ¥17,397.26 |
400 | ¥79.31115 | ¥31,724.46 |
600 | ¥74.19438 | ¥44,516.63 |
1,000 | ¥68.05410 | ¥68,054.10 |