RTS14CCRR | |
---|---|
DigiKey Part Number | 889-3114-ND |
Manufacturer | |
Manufacturer Product Number | RTS14CCRR |
Description | CODING COLOR RING, RED, SIZE 14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | ecomate® Aquarius™ Series Connectors | |
Shell Size - Insert | 14 | |
Material | Thermoplastic | |
Features | Dust Tight, Water Resistant, Waterproof | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27100 | ¥52.71 |
25 | ¥4.81840 | ¥120.46 |
50 | ¥4.53280 | ¥226.64 |
100 | ¥4.34500 | ¥434.50 |
300 | ¥3.96697 | ¥1,190.09 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.11680 | ¥3,116.80 |
2,500 | ¥2.83346 | ¥7,083.65 |