RT0L-16CG-S1 | |
---|---|
DigiKey Part Number | 889-1189-ND |
Manufacturer | |
Manufacturer Product Number | RT0L-16CG-S1 |
Description | CABLE GRIP 9-14MM 15/16-20 ZINC |
Customer Reference | |
Detailed Description | Cable Grip Zinc 15/16-20 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | 15/16-20 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Zinc | |
Includes | EMC Grounding Ring, Gasket, Nut, Seal | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.44000 | ¥111.44 |
10 | ¥98.75100 | ¥987.51 |
25 | ¥94.95120 | ¥2,373.78 |
50 | ¥91.15300 | ¥4,557.65 |
100 | ¥86.08860 | ¥8,608.86 |
250 | ¥78.49228 | ¥19,623.07 |