C14610B0150002 | |
---|---|
DigiKey Part Number | 889-1567-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0150002 |
Description | INSERT FEMALE 15POS+1GND CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 15+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 15+Ground | |
Size | A10 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 15A | |
Contact Type | C 16-3; heavy|mate®, C146 D, M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.83000 | ¥132.83 |
10 | ¥117.71200 | ¥1,177.12 |
30 | ¥113.18600 | ¥3,395.58 |
50 | ¥108.65680 | ¥5,432.84 |
100 | ¥102.62090 | ¥10,262.09 |
250 | ¥93.56584 | ¥23,391.46 |
500 | ¥87.52932 | ¥43,764.66 |
1,000 | ¥80.28549 | ¥80,285.49 |