C01600V00001012 | |
---|---|
DigiKey Part Number | 361-1147-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C01600V00001012 |
Description | CONN COVER BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
EDA/CAD Models | C01600V00001012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Female Cable Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.53000 | ¥80.53 |
10 | ¥72.50800 | ¥725.08 |
25 | ¥68.30320 | ¥1,707.58 |
50 | ¥66.55300 | ¥3,327.65 |
200 | ¥64.80115 | ¥12,960.23 |
400 | ¥57.79550 | ¥23,118.20 |
600 | ¥54.29263 | ¥32,575.58 |
1,000 | ¥47.98777 | ¥47,987.77 |